+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PK-4PR-12V

Relay: electromagnetic; Uswitch: max.250VAC; PK; Ioper.max: 8A


Manufacturer: F&F

Manufacturer part number:
PK-4PR-12V
TME Symbol:
PK-4PR-12V

Specification

Manufacturer
F&F
Type of relay
electromagnetic
Switched voltage
max. 250V AC
Mounting
for DIN rail mounting
Manufacturer series
PK
Max. operating current
8A
Operating temperature
-25...50°C
IP rating
IP20
Control voltage
12V AC, 12V DC
Output configuration
NO/NC x2 + NC x2
Current consumption
25mA
Gross weight87 g
Certificates
EAN code5908312592426
See other products in this category: Installation Relays F&F,
See other products from this series.:
*
PK-4PR-12V
0 in TME stock
Net price for quantities from 1 pcs - 18.76 USDGross price for quantities from 1 pcs - 18.76 USD
Net price for quantities from 5 pcs - 17.59 USDGross price for quantities from 5 pcs - 17.59 USD
Net price for quantities from 10 pcs - 16.41 USDGross price for quantities from 10 pcs - 16.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.