+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of relay | electromagnetic | |
Switched voltage | max. 250V AC | |
Mounting | for DIN rail mounting | |
Manufacturer series | PK | |
Max. operating current | 8A | |
Operating temperature | -25...50°C | |
IP rating | IP20 | |
Control voltage | 230V AC | |
Output configuration | NO/NC x2 + NC x2 | |
Current consumption | 25mA |