+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

38101200

Enclosure: junction box; X: 58mm; Y: 64mm; Z: 34mm; polyamide; IP65


Manufacturer: BOPLA

Manufacturer part number:
38101200
TME Symbol:
PK101-211

Specification

Manufacturer
BOPLA
Type of enclosure
junction box
Dimension X
58mm
Dimension Y
64mm
Dimension Z
34mm
Enclosure material
polyamide
IP rating
IP65
Version
with cable gland
Body colour
grey
Enclosure description
2 x gland
Gland thread
PG11
Dimensions
Gross weight93.42 g
Certificates
EAN code4049505037513
See other products in this category: Junction boxes BOPLA,
*
38101200
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.32 USDGross price for quantities from 1 pcs - 20.32 USD
Net price for quantities from 3 pcs - 19.23 USDGross price for quantities from 3 pcs - 19.23 USD
Net price for quantities from 30 pcs - 18.29 USDGross price for quantities from 30 pcs - 18.29 USD
Packaging method by the manufacturer:Cardboard = 3 pcs