+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PK2B-3JLE-GNVL

Power LED; UV; 60°; 700mA; 3W; λd: 400÷410nm; 3.45x3.46mm


Manufacturer: ProLight Opto

Manufacturer part number:
PK2B-3JLE-GNVL
TME Symbol:
PK2B-3JLE-GNVL

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
UV
Viewing angle
60°
LED current
700mA
Maximum power
3W
Wavelength
400...410nm
Dimensions
3.45x3.46mm
Radiant power
1150mW
LED lens
transparent
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.128 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: UV LEDs ProLight Opto,
*
PK2B-3JLE-GNVL
0 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 5 pcs - 1.33 USDGross price for quantities from 5 pcs - 1.33 USD
Net price for quantities from 25 pcs - 1.19 USDGross price for quantities from 25 pcs - 1.19 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 500 pcs - 0.99 USDGross price for quantities from 500 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs