+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ProLight Opto | |
Type of diode | power LED | |
LED colour | UV | |
Case - mm | 3535 | |
Viewing angle | 60° | |
LED current | 700mA | |
Maximum power | 3W | |
Wavelength | 390...410nm | |
Operating voltage | 3...3.47V DC | |
Mounting | SMD | |
Dimensions | 3.45x3.44x3mm | |
LED version | EMITER | |
Manufacturer series | Phenix | |
Radiant power | 1310mW | |
LED lens | transparent |