+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PK2B-3LLE-GNV

Power LED; UV; 130°; 700mA; 3W; λd: 390÷400nm; 3.45x3.46mm


Manufacturer: ProLight Opto

Manufacturer part number:
PK2B-3LLE-GNV
TME Symbol:
PK2B-3LLE-GNV

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
UV
Viewing angle
130°
LED current
700mA
Maximum power
3W
Wavelength
390...400nm
Dimensions
3.45x3.46mm
LED lens
transparent
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.076 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: UV LEDs ProLight Opto,
*
PK2B-3LLE-GNV
631 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 5 pcs - 1.14 USDGross price for quantities from 5 pcs - 1.14 USD
Net price for quantities from 25 pcs - 1.01 USDGross price for quantities from 25 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
Net price for quantities from 500 pcs - 0.84 USDGross price for quantities from 500 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs