+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PK2B-3LLE-GNVS

Power LED; UV; Case (mm): 3535; 130°; 350mA; λd: 365÷370nm; 3.5VDC


Manufacturer: ProLight Opto

Manufacturer part number:
PK2B-3LLE-GNVS
TME Symbol:
PK2B-3LLE-GNVS

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
UV
Case - mm
3535
Viewing angle
130°
LED current
350mA
Wavelength
365...370nm
Operating voltage
3.5V DC
Dimensions
3.46x3.45x1.9mm
Shape
square
LED version
EMITER
Radiant power
700mW
LED lens
transparent
Operating temperature
-40...85°C
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.118 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: UV LEDs ProLight Opto,
*
PK2B-3LLE-GNVS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 5 pcs - 3.80 USDGross price for quantities from 5 pcs - 3.80 USD
Net price for quantities from 25 pcs - 3.41 USDGross price for quantities from 25 pcs - 3.41 USD
Net price for quantities from 100 pcs - 3.00 USDGross price for quantities from 100 pcs - 3.00 USD
Net price for quantities from 500 pcs - 2.81 USDGross price for quantities from 500 pcs - 2.81 USD
Packaging method by the manufacturer:Reel = 500 pcs