+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ProLight Opto | |
Type of diode | IR transmitter | |
Wavelength | 840...870nm | |
LED lens | transparent | |
Radiant power | 590mW | |
Viewing angle | 55° | |
Operating voltage | 1.64...1.75V DC | |
Dimensions | 3.45x3.44x3mm | |
LED current | 700mA | |
LED version | EMITER | |
Shape | square | |
Manufacturer series | Phenix | |
Case - mm | 3535 |