+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ProLight Opto | |
Type of diode | power LED | |
LED colour | cherry red | |
Viewing angle | 130° | |
LED current | 700mA | |
Wavelength | 720...740nm | |
Dimensions | 3.44x3.45x1.9mm | |
Mounting | SMD | |
LED lens | transparent | |
Manufacturer series | Phenix | |
Shape | square | |
Front | convex | |
Operating voltage | 1.5...2.75V DC | |
Case - mm | 3535 | |
Radiant power | 260mW |