+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ProLight Opto | |
Type of diode | IR transmitter | |
Wavelength | 925...955nm | |
LED lens | transparent | |
Radiant power | 625mW | |
Viewing angle | 80° | |
Operating voltage | 1.5...2.4V DC | |
Mounting | SMD | |
Dimensions | 3.45x3.47x2.5mm | |
LED current | 1A | |
LED version | EMITER | |
Shape | square | |
Case - mm | 3535 |