+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1437624-5

Knob; with flange; Øshaft: 6.35mm; screw


Manufacturer: TE Connectivity

Manufacturer part number:
1-1437624-5
TME Symbol:
PKA70B1/4

Specification

Manufacturer
TE Connectivity
Type of accessories for potentiometer
knob
Kind of knob
with flange
Shaft diameter
6.35mm
Mounting
screw
Gross weight7.3 g
Certificates
See other products in this category: Knobs for shaft potentiometers TE Connectivity,
*
1-1437624-5
46 in TME stock
Net price for quantities from 1 pcs - 2.65 USDGross price for quantities from 1 pcs - 2.65 USD
Net price for quantities from 10 pcs - 2.49 USDGross price for quantities from 10 pcs - 2.49 USD
Net price for quantities from 25 pcs - 2.31 USDGross price for quantities from 25 pcs - 2.31 USD
Net price for quantities from 50 pcs - 2.16 USDGross price for quantities from 50 pcs - 2.16 USD
Net price for quantities from 150 pcs - 2.13 USDGross price for quantities from 150 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcs