+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PKB-1/4-0

Holder; self-adhesive; polyamide; UL94V-2; black; L: 20mm; -20÷60°C

Manufacturer: PARTEX

Manufacturer part number:
PKB-1/4-0
TME Symbol:
PKB-1/4-0

Specification

Manufacturer
PARTEX
Type of cable accessories
holder
Mounting
self-adhesive
Body material
polyamide
Flammability rating
UL94V-2
Body colour
black
Tie width
max. 4.5mm
Length
20mm
Width
20mm
Mounting hole dimensions
Ø6mm
Cable accessories application
cable ties
Operating temperature
-20...60°C
Resistance to
UV rays
Gross weight74.03 g
Certificates
See other products in this category: Cable Ties - Holders PARTEX,
*
PKB-1/4-0
2 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 13.63 USDGross price for quantities from 1 pcg - 13.63 USD
Net price for quantities from 3 pcg - 12.26 USDGross price for quantities from 3 pcg - 12.26 USD
Net price for quantities from 5 pcg - 10.90 USDGross price for quantities from 5 pcg - 10.90 USD