+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PKB-20046WM-9

Cable tie; L: 194mm; W: 4.6mm; polyamide; natural; 220N; 100pcs.

Manufacturer: PARTEX

Manufacturer part number:
PKB-20046WM-9
TME Symbol:
PKB-20046WM-9

Specification

Manufacturer
PARTEX
Type of cable accessories
cable tie
Version
with label
Length
194mm
Tie width
4.6mm
Tie material
polyamide
Colour
natural
Tie strength
220N
Quantity in set/package
100pcs.
Loop diameter max
45mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight171.6 g
Certificates
See other products in this category: Cable Ties PARTEX,
*
PKB-20046WM-9
5 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 10.13 USDGross price for quantities from 1 pcg - 10.13 USD
Net price for quantities from 3 pcg - 9.11 USDGross price for quantities from 3 pcg - 9.11 USD
Net price for quantities from 5 pcg - 8.10 USDGross price for quantities from 5 pcg - 8.10 USD