+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PKM22EPPH2001-B0

Sound transducer: piezo signaller; without built-in generator


Manufacturer: MURATA

Manufacturer part number:
PKM22EPPH2001-B0
TME Symbol:
PKM22EPPH2001-B0

Specification

Manufacturer
MURATA
Type of sound transducer
piezo signaller
Sound transducer features
without built-in generator
Mounting
THT
Diameter
22mm
Height
10.8mm
Operating voltage
15V
Capacitance
19nF
Body dimensions
Ø22x10.8mm
Operating temperature
-20...70°C
Gross weight3.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Piezo Transducers without Generator MURATA,
*
PKM22EPPH2001-B0
656 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 300 pcs - 0.34 USDGross price for quantities from 300 pcs - 0.34 USD
Net price for quantities from 450 pcs - 0.33 USDGross price for quantities from 450 pcs - 0.33 USD
Net price for quantities from 750 pcs - 0.33 USDGross price for quantities from 750 pcs - 0.33 USD
Packaging method by the manufacturer:Tray = 150 pcsCardboard = 750 pcs