+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of sound transducer | piezo signaller | |
Sound transducer features | without built-in generator | |
Mounting | THT | |
Diameter | 22mm | |
Height | 7mm | |
Body dimensions | Ø22x7mm |