+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PKM22EPPH4005-B0

Sound transducer: piezo signaller; without built-in generator


Manufacturer: MURATA

Manufacturer part number:
PKM22EPPH4005-B0
TME Symbol:
PKM22EPPH4005-B0

Specification

Manufacturer
MURATA
Type of sound transducer
piezo signaller
Sound transducer features
without built-in generator
Mounting
THT
Diameter
22mm
Height
8.2mm
Operating voltage
15V
Capacitance
12nF
Body dimensions
Ø22x8.2mm
Operating temperature
-20...70°C
Gross weight2.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Piezo Transducers without Generator MURATA,
*
PKM22EPPH4005-B0
376 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 750 pcs - 0.33 USDGross price for quantities from 750 pcs - 0.33 USD
Packaging method by the manufacturer:
Cardboard = 750 pcs