+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LDP-235

Voltmeter; digital,mounting; 0÷199.9mV; on panel; snap fastener


Manufacturer: PEAKTECH

Manufacturer part number:
LDP-235
TME Symbol:
PKT-LDP-235

Specification

Manufacturer
PEAKTECH
Type of meter
voltmeter
Kind of meter
digital, mounting
DC voltage measuring range
0...199.9mV
DC voltage measuring accuracy
±0.5%
Mounting
on panel
Mechanical mounting
snap fastener
Kind of display used
LED
Display parameters
3,5 digit (1999)
Digit height
14mm
Measurement
DC voltage
Sampling
2-3x/s
Current consumption
60/170mA
Manufacturer series
PKT-LDP
Mounting hole dimensions
69.5x46.5mm
Dimensions (W x H x D)
83x49x22mm
Input impedance
100MΩ
Display colour
red digits
Measuring instrument features
auto polarity
Supply voltage
  • 9V DC
Gross weight62.4 g

WATCH VIDEO

See other products in this category: Voltmeters PEAKTECH,
See other products from this series.:
*
LDP-235
19 in TME stock
Net price for quantities from 1 pcs - 14.46 USDGross price for quantities from 1 pcs - 14.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.