+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P 1031

Tester: non-contact voltage detector; 50÷1000VAC; 50/60Hz

Manufacturer: PEAKTECH

Manufacturer part number:
P 1031
TME Symbol:
PKT-P1031

Specification

Manufacturer
PEAKTECH
Type of tester
non-contact voltage detector
Detected voltage range
50...1000V AC
Frequency range of detectable voltage
50/60Hz
Pollution degree
2
Additional functions
white LED torch
Operating temperature
0...50°C
Conform to the norm
CAT IV 1000V EN 61010
Dimensions
155x25x17mm
Power supply
  • battery AAA 1,5V x2
Measuring instrument features
  • optical (LED) indication of detected voltage
  • vibration mode
Gross weight120.99 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers PEAKTECH,
*
P 1031
5 in TME stock
Net price for quantities from 1 pcs - 18.07 USDGross price for quantities from 1 pcs - 18.07 USD
Net price for quantities from 5 pcs - 17.05 USDGross price for quantities from 5 pcs - 17.05 USD
No. of pieces (Multiplicity: 1)