+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P 1094

Tester: electrical; LEDs; VAC: 12V,24V,50V,120V,230V,400V; IP54

Manufacturer: PEAKTECH

Manufacturer part number:
P 1094
TME Symbol:
PKT-P1094

Specification

Manufacturer
PEAKTECH
Type of tester
electrical
Kind of display used
LEDs
Measurement
AC voltage, DC voltage
AC voltage measuring range
12V/24V/50V/120V/230V/400V
Bandwidth for AC voltage measurements
50/60Hz
DC voltage measuring range
12V/24V/50V/120V/230V/400V
IP rating
IP54
Conform to the norm
CAT III 400V
Measuring instrument features
polarization indicator
Body dimensions
223x40x32mm
Gross weight171.1 g
See other products in this category: Indicators, Voltage & Continuity Testers PEAKTECH,
*
P 1094
3 in TME stock
Net price for quantities from 1 pcs - 17.91 USDGross price for quantities from 1 pcs - 17.91 USD
No. of pieces (Multiplicity: 1)