+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P 1260

Oscilloscope: digital; Ch: 2; 200MHz; 1Gsps; 10Mpts; LCD TFT 8"


Manufacturer: PEAKTECH

Manufacturer part number:
P 1260
TME Symbol:
PKT-P1260

Specification

Manufacturer
PEAKTECH
Type of oscilloscope
digital
Number of channels
2
Band
200MHz
Sampling
1Gsps
Memory record length
10Mpts
Kind of display used
LCD TFT 8"
Trigger modes
automatic, normal, single
Trigger
falling-edge, pulse, rising-edge, slope, video signal
Trigger source
CH1, CH2, external signal
Time base
1n...100s/div
Max. input voltage
400V
Vertical resolution
8bit
Input coupling
AC, DC, GND
Trigger coupling
AC, DC, highpass, lowpass
Horizontal accuracy
±3%
Rise time
≤1.7ns
Input impedance
1MΩ/10pF
Input sensitivity
2mV/div...10V/div
Power consumption
18W
Operating temperature
0...40°C
Body dimensions
348x170x78mm
Related items
PKT-AKKU3
Software
included
Display resolution
800x600
Connectors for the country
Europe
Interface
  • LAN
  • USB
  • VGA
Measuring instrument features
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • Pass/Fail function
Standard equipment
  • mains cable
  • oscilloscope probe x2
  • test adapter
  • USB cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight1.8 kg

WATCH VIDEO

See other products in this category: Digital Oscilloscopes PEAKTECH,
*
P 1260
0 in TME stock
Net price for quantities from 1 pcs - 1 035.40 USDGross price for quantities from 1 pcs - 1 035.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.