+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P 1363

Oscilloscope: digital; Ch: 2; 300MHz; 2,5Gsps; 40Mpts; LCD TFT 8"


Manufacturer: PEAKTECH

Manufacturer part number:
P 1363
TME Symbol:
PKT-P1363

Specification

Manufacturer
PEAKTECH
Type of oscilloscope
digital
Number of channels
2
Band
300MHz
Sampling
2,5Gsps
Memory record length
40Mpts
Kind of display used
LCD TFT 8"
Trigger modes
automatic, normal, single
Trigger
falling-edge, pulse, rising-edge, slope, video signal
Trigger source
CH1, CH2, line
Time base
1n...1ks/div
Max. input voltage
400V
Vertical resolution
8bit
Input coupling
AC, DC, GND
Trigger coupling
AC, DC, highpass, lowpass
Horizontal accuracy
±3%
Rise time
≤1.17ns
Input impedance
1MΩ/15pF
Input sensitivity
1mV/div...10V/div
Power consumption
24W
Operating temperature
0...40°C
Body dimensions
340x180x90mm
Related items
PKT-AKKU6
Software
included
Display resolution
800x600
Touchpad
yes
Connectors for the country
Europe
Interface
  • LAN
  • USB
  • VGA
  • WiFi
Additional functions
  • arbitrary waveform generator
  • multimeter
Measuring instrument features
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • protocols analyse: I2C, CAN, SPI, RS232
Standard equipment
  • case
  • mains cable
  • oscilloscope probe x2
  • USB cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight2.6 kg

WATCH VIDEO

See other products in this category: Digital Oscilloscopes PEAKTECH,
*
P 1363
0 in TME stock
Net price for quantities from 1 pcs - 1 969.89 USDGross price for quantities from 1 pcs - 1 969.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.