+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PEAKTECH
Manufacturer | PEAKTECH | |
Type of meter | digital multimeter | |
Measurement | AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature | |
Kind of display used | LCD | |
Display parameters | 3,75 digit (3999) | |
DC voltage measuring range | 40mV/400mV/4V/40V/400V/1kV | |
DC voltage measuring accuracy | ±(0.5% + 3 digit) | |
AC voltage measuring range | 40mV/400mV/4V/40V/400V/1kV | |
AC voltage measuring accuracy | ±(0.8% + 5 digit) | |
DC current measuring range | 0.4mA/4mA/40mA/400mA/4A/10A | |
DC current measuring accuracy | ±(0.8% + 10 digit) | |
AC current measuring range | 0.4mA/4mA/40mA/400mA/4A/10A | |
AC current measuring accuracy | ±(1% + 5 digit) | |
Resistance measuring range | 0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ | |
Capacitance measuring range | 40nF/400nF/4µF/40µF/400µF | |
Capacitance measuring accuracy | ±(3.5%+ 20 digit) | |
Frequency measuring range | 10Hz/100Hz/1kHz/10kHz/100kHz/1MHz/10MHz | |
Frequency measuring accuracy | ±(1%+10 digit) | |
Temperature measuring range | -20...1000°C | |
Temperature measurement accuracy | ±(1% + 4 digit) | |
Resistance measuring accuracy | ±(0.8%+3 digit) | |
Diode test | 0.4mA @2V | |
Continuity test | acoustic indication, <50Ω | |
Conform to the norm | CAT III 1000V EN 61010 | |
Dimensions (W x H x D) | 201x101x68mm | |
Illumination | yes | |
Bargraph | yes |