+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P 2025 A

Digital multimeter; USB; LCD; 3 5/6 digits (5999); -20÷1000°C


Manufacturer: PEAKTECH

Manufacturer part number:
P 2025 A
TME Symbol:
PKT-P2025A

Specification

Manufacturer
PEAKTECH
Type of meter
digital multimeter
Interface
USB
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature, transistors' gain hFE
Kind of display used
LCD
Display parameters
3 5/6 digits (5999)
DC voltage measuring range
600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.5% + 3 digit)
AC voltage measuring range
6V/60V/600V/1kV
AC voltage measuring accuracy
±(0.8% + 5 digit)
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(0.8% + 10 digit)
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
AC current measuring accuracy
±(1% + 5 digit)
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
60nF/0.6µF/6µF/60µF/600µF
Capacitance measuring accuracy
±(3.5%+ 20 digit)
Frequency measuring range
10Hz/100Hz/1kHz/10kHz/100kHz/1MHz/20MHz
Frequency measuring accuracy
±(0.5%+4 digit)
Temperature measuring range
-20...1000°C
Temperature measurement accuracy
±(1.5% + 15 digit)
Resistance measuring accuracy
±(0.8%+3 digit)
Diode test
0.4mA @2V
Continuity test
acoustic indication, <50Ω
Conform to the norm
CAT III 1000V EN 61010
Dimensions (W x H x D)
201x101x68mm
Software
included
Illumination
yes
Bargraph
yes
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • case
  • test leads
  • thermocouple
  • thermocouple adapter
  • USB cable
  • user's manual
Measuring instrument features
  • automatic power-off
  • HOLD function
  • manual ranging
  • MIN/MAX function
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight866.5 g

WATCH VIDEO

See other products in this category: Portable digital multimeters PEAKTECH,
*
P 2025 A
7 in TME stock
Net price for quantities from 1 pcs - 64.32 USDGross price for quantities from 1 pcs - 64.32 USD
Net price for quantities from 10 pcs - 60.26 USDGross price for quantities from 10 pcs - 60.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.