+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P 2170

LCR meter; LCD; 4,5 digit (20000); 200pF÷20mF; 0.3%; Illumin: yes


Manufacturer: PEAKTECH

Manufacturer part number:
P 2170
TME Symbol:
PKT-P2170

Specification

Manufacturer
PEAKTECH
Type of meter
LCR meter
Kind of display used
LCD
Display parameters
4,5 digit (20000)
Resistance measuring range
20Ω/200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ/200MΩ
Capacitance measuring range
200pF...20mF
Accuracy
0.3%
Measurement
capacitance, dissipation factor D, equivalent series resistance (ESR), frequency, inductance, phase angle θ, quality factor Q, resistance
Inductance measuring range
20µH/200µH/2mH/20mH/200mH/2H/20H/2kH/20kH
Interface
USB
Software
included
Illumination
yes
Bargraph
yes
Dimensions
100x210x45mm
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x6
Power supply
  • battery LR03 AAA 1,5V x6
Measuring instrument features
  • automatic calibration
  • automatic power-off
  • HOLD function
  • Pass/Fail function
  • REL function
Standard equipment
  • case
  • Kelvin test leads
  • USB cable
  • user's manual
Gross weight910.9 g

WATCH VIDEO

See other products in this category: LCR Meter PEAKTECH,
*
P 2170
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 271.53 USDGross price for quantities from 1 pcs - 271.53 USD
Packaging method by the manufacturer:Cardboard = 10 pcs