+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P 3295

Ammeter; I DC: 1mA,10mA,100mA,1A,10A; I AC: 10mA,100mA,1A,10A


Manufacturer: PEAKTECH

Manufacturer part number:
P 3295
TME Symbol:
PKT-P3295

Specification

Manufacturer
PEAKTECH
Type of meter
ammeter
DC current measuring range
1mA/10mA/100mA/1A/10A
AC current measuring range
10mA/100mA/1A/10A
Measurement
AC current, DC current
Dimensions
170x130x55mm
Accuracy
1.5%
Kind of meter
analogue
Gross weight705.6 g
Certificates

WATCH VIDEO

See other products in this category: Analog Multimeters PEAKTECH,
*
P 3295
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 73.20 USDGross price for quantities from 1 pcs - 73.20 USD