+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P 3296

Voltmeter; VDC: 100mV,1V,10V,100V,1kV; VAC: 3V,10V,100V,1kV; 2.5%


Manufacturer: PEAKTECH

Manufacturer part number:
P 3296
TME Symbol:
PKT-P3296

Specification

Manufacturer
PEAKTECH
Type of meter
voltmeter
DC voltage measuring range
100mV/1V/10V/100V/1kV
AC voltage measuring range
3V/10V/100V/1kV
Measurement
AC voltage, DC voltage
Dimensions
170x130x55mm
Accuracy
2.5%
Kind of meter
analogue
Gross weight550.2 g
Certificates

WATCH VIDEO

See other products in this category: Analog Multimeters PEAKTECH,
*
P 3296
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 73.20 USDGross price for quantities from 1 pcs - 73.20 USD