+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P 3441

Digital multimeter; LCD; 4,75 digit (50000); True RMS; 50÷5kHz


Manufacturer: PEAKTECH

Manufacturer part number:
P 3441
TME Symbol:
PKT-P3441

Specification

Manufacturer
PEAKTECH
Type of meter
digital multimeter
Measurement
4-20mA current loop, AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
4,75 digit (50000)
DC voltage measuring range
600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.9% + 5 digit)
AC voltage measuring range
600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(1% + 5 digit)
DC current measuring range
600µA/6mA/60mA/600mA/10A
DC current measuring accuracy
±(1.5% + 5 digit)
AC current measuring range
600µA/6mA/60mA/600mA/10A
AC current measuring accuracy
±(2.5% + 5 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
60nF/0.6µF/6µF/60µF/600µF
Capacitance measuring accuracy
±(1%+ 2 digit)
Frequency measuring range
50...5kHz
Frequency measuring accuracy
±(1%+2 digit)
Temperature measuring range
-50...760°C
Temperature measurement accuracy
±(2% + 3°C)
Resistance measuring accuracy
±(1.2%+5 digit)
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
80x175x50mm
Power supply
  • battery LR03 AAA 1,5V x4
Standard equipment
  • case
  • drop-like K-type probe
  • test leads
Measuring instrument features
  • HOLD function
  • low-pass filter
  • measures current loop signals 4-20mA
  • MIN/MAX/AVG function
Gross weight743.4 g
Certificates

WATCH VIDEO

See other products in this category: Portable digital multimeters PEAKTECH,
*
P 3441
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 128.74 USDGross price for quantities from 1 pcs - 128.74 USD