+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P 3705

CR meter; LCD; 3,5 digit; C accuracy: ±(0.5%+10digit); [email protected]


Manufacturer: PEAKTECH

Manufacturer part number:
P 3705
TME Symbol:
PKT-P3705

Specification

Manufacturer
PEAKTECH
Type of meter
CR meter
Kind of display used
LCD
Display parameters
3,5 digit
Resistance measuring range
20Ω/200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ/200MΩ/2GΩ
Capacitance measuring range
20pF/200pF/2nF/20nF/200nF/2µF/20µF/200µF/2mF/20mF
Capacitance measuring accuracy
±(0.5%+ 10 digit)
Resistance measuring accuracy
±(0.8%+1 digit)
Diode test
1mA @2.8V
Continuity test
acoustic indication, <120Ω
Measurement
capacitance, continuity, resistance
Dimensions
85x175x40mm
Measuring instrument features
socket for testing transistors' gain (hFE) parameter
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • test leads
  • user's manual
Gross weight474.3 g

WATCH VIDEO

See other products in this category: LCR Meter PEAKTECH,
*
P 3705
5 in TME stock
Net price for quantities from 1 pcs - 44.24 USDGross price for quantities from 1 pcs - 44.24 USD
Net price for quantities from 10 pcs - 41.23 USDGross price for quantities from 10 pcs - 41.23 USD
Net price for quantities from 20 pcs - 39.78 USDGross price for quantities from 20 pcs - 39.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.