+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PEAKTECH
Manufacturer | PEAKTECH | |
Type of laboratory generator | arbitrary, function | |
Maximum waveform frequency | 160MHz | |
Waveform frequency range | 1µHz...5MHz (ramp waveform), 1µHz...30MHz (arbitrary waveform), 1µHz...50MHz (pulse waveform), 1µHz...50MHz (rectangular waveform), 1µHz...160MHz (sinus waveform) | |
Kind of display used | LCD TFT 4,3" | |
Number of channels | 2 | |
Memory record length | 1Mpts | |
Vertical resolution | 14bit | |
Sweep mode | mode: linear or logarithmic, period: 1m...500s | |
Arbitrary waveform | sampling: 500Msps, vertical resolution: 14 bit | |
Dimensions | 367x256x106mm | |
Kind of modulation | 4FSK, 4PSK, AM, ASK, FM, FSK, OSK, PM, PSK, PWM, QFSK, QPSK, SUM | |
Waveforms | arbitrary, impulse, rectangular, sinus | |
Sampling | 500Msps | |
Operating temperature | 0...40°C | |
Additional functions | frequency meter | |
Software | included | |
Supply voltage frequency | 45...65Hz |