+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P 4094

Benchtop multimeter; LCD TFT 4"; 4,5 digit (55000); 480x320


Manufacturer: PEAKTECH

Manufacturer part number:
P 4094
TME Symbol:
PKT-P4094

Specification

Manufacturer
PEAKTECH
Type of meter
benchtop multimeter
Kind of display used
LCD TFT 4"
Display parameters
4,5 digit (55000)
Display resolution
480x320
True effective value measurement
True RMS
DC voltage measuring range
50mV/500mV/5V/50V/500V/1kV
DC voltage measuring accuracy
±(0.025% + 5 digit) @(500mV...5V), ±(0.03% + 5 digit) @50V, ±(0.1% + 5 digit) @(500V...1kV), ±(0.1% + 10 digit) @50mV
AC voltage measuring range
500mV...750V
AC voltage measuring accuracy
±(0.5% + 30 digit), ±(0.7% + 30 digit), ±(1% + 30 digit)
DC current measuring range
0.5mA/5mA/50mA/500mA/5A/10A
DC current measuring accuracy
±(0.15% + 10 digit) @(5mA...500mA), ±(0.15% + 20 digit) @(500µA...50mA), ±(0.5% + 10 digit) @(5A...10A)
AC current measuring range
500µA...500mA/5...10A
Resistance measuring range
500Ω/5kΩ/50kΩ/500kΩ/5MΩ/50MΩ
Capacitance measuring range
50nF...500µF/5...50mF
Capacitance measuring accuracy
±(2.5%+5 digit) @ 50nF...500µF, ±(5%+8 digit) @ 5mF...50mF
Frequency measuring range
10kHz...60MHz
Frequency measuring accuracy
±(0.2%+8 digit)
Temperature measuring range
-270...1372°C
Temperature measurement accuracy
±0.5°C
Diode test
1mA @3V
Continuity test
acoustic indication
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, period, resistance, temperature (external probe required)
Interface
RS232
Software
included
Conform to the norm
CAT I 1000V EN 61010
Body dimensions
235x110x295mm
AC current measuring accuracy
  • ±(0.5% + 20 digit)@(500µA...500mA)
  • ±(1.5% + 10 digit)@(5A...10A)
Resistance measuring accuracy
  • ±(0.1%+5 digit)@(5kΩ)
  • ±(0.1%+5 digit)@(50kΩ)
  • ±(0.1%+5 digit)@(500kΩ)
  • ±(0.1%+10 digit)@(500Ω)
  • ±(0.25%+5 digit)@(5MΩ)
  • ±(1%+10 digit)@(50MΩ)
Supply voltage
  • 110...240V AC
Measuring instrument features
  • data logger function
  • for use with type-K thermocouple
  • for use with type Pt 100 thermocouple
Standard equipment
  • crocodile clip
  • fuse
  • mains cable
  • test probe x1
Gross weight3.0332 kg
Certificates

WATCH VIDEO

See other products in this category: Benchtop digital multimeters PEAKTECH,
*
P 4094
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 245.46 USDGross price for quantities from 1 pcs - 245.46 USD
Packaging method by the manufacturer:
Cardboard = 4 pcs