+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P 4105

Laboratory generator: arbitrary, function; LCD TFT 4,3"; Ch: 2


Manufacturer: PEAKTECH

Manufacturer part number:
P 4105
TME Symbol:
PKT-P4105

Specification

Manufacturer
PEAKTECH
Type of laboratory generator
arbitrary, function
Maximum waveform frequency
30MHz
Waveform frequency range
1µHz...5MHz (other waveforms), 1µHz...10MHz (pulse waveform), 1µHz...10MHz (rectangular waveform), 1µHz...30MHz (sinus waveform)
Kind of display used
LCD TFT 4,3"
Number of channels
2
Memory record length
4096pts
Vertical resolution
14bit
Sweep mode
mode: linear or logarithmic, period: 5m...500s
Dimensions
256x102x322mm
Kind of modulation
AM, BPSK, FM, FSK, PM, PSK, PWM, SUM
Waveforms
arbitrary, impulse, noise, ramp, rectangular, sinus
Sampling
120Msps
Operating temperature
0...40°C
Additional functions
frequency meter
Software
included
Supply voltage frequency
50...60Hz
Interface
  • LAN
  • USB
Standard equipment
  • BNC cable
  • mains cable
  • USB cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight3 kg

WATCH VIDEO

See other products in this category: Generators and Frequency Meters PEAKTECH,
*
P 4105
0 in TME stock
Net price for quantities from 1 pcs - 516.02 USDGross price for quantities from 1 pcs - 516.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.