+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P 4121

Laboratory generator: arbitrary, function; LCD TFT 3,9"; Ch: 1


Manufacturer: PEAKTECH

Manufacturer part number:
P 4121
TME Symbol:
PKT-P4121

Specification

Manufacturer
PEAKTECH
Type of laboratory generator
arbitrary, function
Maximum waveform frequency
10MHz
Waveform frequency range
1µHz...1MHz (ramp waveform), 1µHz...5MHz (arbitrary waveform), 1µHz...5MHz (pulse waveform), 1µHz...5MHz (rectangular waveform), 1µHz...10MHz (sinus waveform)
Kind of display used
LCD TFT 3,9"
Display resolution
480x320
Number of channels
1
Amplitude
1mVpp...12,5Vpp @ 50Ω
Memory record length
8kpts
Vertical resolution
14bit
Dimensions
235x110x295mm
Interface
USB
Waveforms
arbitrary, impulse, noise, ramp, rectangular, sinus
Sampling
125Msps
Operating temperature
0...40°C
Software
LabVIEW
Supply voltage frequency
50/60Hz
Standard equipment
  • BNC cable
  • mains cable
  • USB cable
  • user's manual
Supply voltage
  • 110V AC
  • 230V AC
Gross weight3 kg

WATCH VIDEO

See other products in this category: Generators and Frequency Meters PEAKTECH,
*
P 4121
0 in TME stock
Net price for quantities from 1 pcs - 352.33 USDGross price for quantities from 1 pcs - 352.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.