+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PEAKTECH
Manufacturer | PEAKTECH | |
Type of laboratory generator | arbitrary, function | |
Maximum waveform frequency | 10MHz | |
Waveform frequency range | 1µHz...1MHz (ramp waveform), 1µHz...5MHz (pulse waveform), 1µHz...5MHz (rectangular waveform), 1µHz...10MHz (arbitrary waveform), 1µHz...10MHz (sinus waveform) | |
Kind of display used | LCD TFT 3,9" | |
Display resolution | 480x320 | |
Number of channels | 2 | |
Amplitude | 1mVpp...12,5Vpp @ 50Ω | |
Memory record length | 8kpts | |
Vertical resolution | 14bit | |
Dimensions | 235x110x295mm | |
Interface | USB | |
Kind of modulation | AM, FM, FSK, PM | |
Waveforms | arbitrary, impulse, noise, ramp, rectangular, sinus | |
Sampling | 125Msps | |
Operating temperature | 0...40°C | |
Software | included | |
Supply voltage frequency | 50/60Hz |