+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P 4145

Meter: power quality analyser; LCD TFT 5,6"; Resolution: 320x240


Manufacturer: PEAKTECH

Manufacturer part number:
P 4145
TME Symbol:
PKT-P4145

Specification

Manufacturer
PEAKTECH
Type of meter
power quality analyser
Kind of display used
LCD TFT 5,6"
Kind of network
single-phase, three-phase
Display resolution
320x240
Measurement
AC current, active power, AC voltage, apparent power, frequency, inrush current, power factor, reactive power, THD
AC voltage measuring range
1kV
Dimensions
175x260x65mm
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
PKT-P4145-5A, PKT-P4145-50A, PKT-P4145-100A, PKT-P4145-1000A, PKT-P4145-3000A
Software
included
Interface
  • LAN
  • USB
Measuring instrument features
  • built in 8GB microSD memory card
  • data logger function
  • graphical display of measurement results
Standard equipment
  • adapter DC
  • crocodile clip x5
  • Rogowski coil x4
  • test leads ( 5pcs.)
  • user's manual
Power supply
  • rechargeable battery Ni-MH x1
Gross weight4.6248 kg

WATCH VIDEO

See other products in this category: Power Quality Analyzers PEAKTECH,
*
P 4145
0 in TME stock
Net price for quantities from 1 pcs - 2 695.72 USDGross price for quantities from 1 pcs - 2 695.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.