+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P 4950

Infrared thermometer; LCD; 3,5 digit; -50÷850°C; -50÷1370°C

Manufacturer: PEAKTECH

Manufacturer part number:
P 4950
TME Symbol:
PKT-P4950

Specification

Manufacturer
PEAKTECH
Type of meter
infrared thermometer
Kind of display used
LCD
Display parameters
3,5 digit
Non-contact temperature measuring range
-50...850°C
Non-contact temperature measuring accuracy
±(1.5% + 2°C)
Temperature measuring range (with K-type thermocouple)
-50...1370°C
Non-contact temperature measuring resolution
0.1°C
Optical resolution
30:1
Emissivity value
0,1...1
Response time
<0.15s
Measurement
non-contact temeprature (IR), temperature (external probe required)
Measuring unit
°C, °F
Sampling
6x/s
Dimensions
47x180x100mm
Illumination
yes
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • alarms breach of limit values
  • automatic power-off
  • HOLD function
  • MIN/MAX/AVG function
Standard equipment
  • case
  • K-type thermocouple
  • user's manual
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight364.7 g

WATCH VIDEO

See other products in this category: Pirometers PEAKTECH,
*
P 4950
0 in TME stock
Net price for quantities from 1 pcs - 83.10 USDGross price for quantities from 1 pcs - 83.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.