+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P 4960

Infrared thermometer; LCD; -50÷1200°C; Accur.(IR): ±(1%+1°C)


Manufacturer: PEAKTECH

Manufacturer part number:
P 4960
TME Symbol:
PKT-P4960

Specification

Manufacturer
PEAKTECH
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-50...1200°C
Non-contact temperature measuring accuracy
±(1% + 1°C)
Temperature measuring range (with K-type thermocouple)
-50...1370°C
Non-contact temperature measuring resolution
0.1°C
Optical resolution
50:1
Emissivity value
0,1...1
Response time
<0.15s
Measurement
non-contact temeprature (IR), temperature (external probe required)
Measuring unit
°C, °F
Interface
USB
Dimensions
55x225x155mm
Software
included
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • acoustic alarm
  • alarms breach of limit values
  • automatic power-off
  • data logger function
  • HOLD function
  • MIN/MAX/AVG function
Standard equipment
  • case
  • K-type thermocouple
  • stand
  • USB cable
  • user's manual
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight1.1735 kg

WATCH VIDEO

See other products in this category: Pirometers PEAKTECH,
*
P 4960
0 in TME stock
Net price for quantities from 1 pcs - 228.65 USDGross price for quantities from 1 pcs - 228.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.