+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P 4970

Infrared thermometer; LCD; -35÷260°C; Accur.(IR): ±2%,±2°C

Manufacturer: PEAKTECH

Manufacturer part number:
P 4970
TME Symbol:
PKT-P4970

Specification

Manufacturer
PEAKTECH
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-35...260°C
Non-contact temperature measuring accuracy
±2%, ±2°C
Non-contact temperature measuring resolution
0.1°C
Optical resolution
1:1
Emissivity value
0,1...1
Response time
<0.5s
Measurement
non-contact temeprature (IR)
Measuring unit
°C, °F
Dimensions
52x183x25mm
Power supply
  • battery CR2032 3V x2
Measuring instrument features
  • automatic power-off
  • built-in clamp for temperature measurement
  • embedded probe
  • HOLD function
  • LOCK function (settings lock)
  • manual HOLD function or automatic PRE-HOLD
  • MIN/MAX function
  • overflow indication
Standard equipment
  • case
  • user's manual
Battery/ rechargeable battery
  • battery CR2032 3V x2
Gross weight191.1 g

WATCH VIDEO

See other products in this category: Pirometers PEAKTECH,
*
P 4970
0 in TME stock
Net price for quantities from 1 pcs - 55.30 USDGross price for quantities from 1 pcs - 55.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.