+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P 5200

Hygrometer; LCD; 6÷60%RH; 6÷60%RH; 51x122x45mm; 2%; Illumin: yes


Manufacturer: PEAKTECH

Manufacturer part number:
P 5200
TME Symbol:
PKT-P5200

Specification

Manufacturer
PEAKTECH
Type of meter
hygrometer
Kind of display used
LCD
Measurement
building materials humidity, paper humidity, wood humidity
Humidity measuring range
0,2...2,9% (lime mortar, plaster), 6...60% RH
Wood humidity measuring range
6...60% RH
Dimensions
51x122x45mm
Accuracy
2%
Illumination
yes
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
Standard equipment
  • test probe x2
  • user's manual
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight157.55 g

WATCH VIDEO

See other products in this category: Hygrometers PEAKTECH,
*
P 5200
2 in TME stock
Net price for quantities from 1 pcs - 20.63 USDGross price for quantities from 1 pcs - 20.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.