+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P 5400

Infrared thermometer; LCD; 3,5 digit; -50÷260°C; ±1%; ε: 0,95

Manufacturer: PEAKTECH

Manufacturer part number:
P 5400
TME Symbol:
PKT-P5400

Specification

Manufacturer
PEAKTECH
Type of meter
infrared thermometer
Kind of display used
LCD
Display parameters
3,5 digit
Non-contact temperature measuring range
-50...260°C
Non-contact temperature measuring accuracy
±1%
Non-contact temperature measuring resolution
0.1°C
Optical resolution
12:1
Emissivity value
0,95
Response time
<150s
Measurement
ambient temperature, dew point, humidity, non-contact temeprature (IR)
Measuring unit
°C, °F
Sampling
2,5x/s
Dimensions
58x122x82mm
Measuring instrument features
acoustic and optical alarm
Illumination
yes
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • case
  • user's manual
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight367 g

WATCH VIDEO

See other products in this category: Pirometers PEAKTECH,
*
P 5400
1 in TME stock
Net price for quantities from 1 pcs - 77.85 USDGross price for quantities from 1 pcs - 77.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.