+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P 7020

Test leads; Inom: 10A; Len: 1.2m; insulated; black,red; 2pcs.

Manufacturer: PEAKTECH

Manufacturer part number:
P 7020
TME Symbol:
PKT-P7020

Specification

Manufacturer
PEAKTECH
Type of test accessories
test leads
Current rating
10A
Cable length
1.2m
Connector variant
insulated
Colour
black, red
Conform to the norm
CAT III 1000V EN 61010
Quantity in set/package
2pcs.
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight94.38 g
See other products in this category: Test Leads - Sets PEAKTECH,
*
P 7020
7 in TME stock
Net price for quantities from 1 pcs - 7.81 USDGross price for quantities from 1 pcs - 7.81 USD
No. of pieces (Multiplicity: 1)