+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P 7049 BLUE

Test lead: kit; Umax: 50VAC,120VDC; Imax: 10A; Len: 1m; blue


Manufacturer: PEAKTECH

Manufacturer part number:
P 7049 BLUE
TME Symbol:
PKT-P7049-BL

Specification

Manufacturer
PEAKTECH
Type of test lead
kit
Max. voltage
50V AC, 120V DC
Maximum current
10A
Cable length
1m
Colour
blue
Connector variant
  • non-insulated
  • with 4mm axial socket
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight32.91 g
EAN code4250569407857
See other products in this category: Test Leads - Sets PEAKTECH,
*
P 7049 BLUE
15 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 10 pcs - 2.83 USDGross price for quantities from 10 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs