+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P 7049

Test lead: kit; banana plug 4mm,both sides; Umax: 50VAC,120VDC


Manufacturer: PEAKTECH

Manufacturer part number:
P 7049
TME Symbol:
PKT-P7049

Specification

Manufacturer
PEAKTECH
Type of test lead
kit
Max. voltage
50V AC, 120V DC
Maximum current
10A
Cable length
1m
Kit contents
test leads x4
Colour
black, blue, red, yellow
Trade name
meter leads
Test lead configuration
  • banana plug 4mm
  • both sides
Connector variant
  • non-insulated
  • with 4mm axial socket
Gross weight141.9 g
See other products in this category: Test Leads - Sets PEAKTECH,
*
P 7049
94 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 11.79 USDGross price for quantities from 1 set - 11.79 USD