+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P 7520

Fuse; 630mA; 1kV; 10.3x38mm; 10pcs.


Manufacturer: PEAKTECH

Manufacturer part number:
P 7520
TME Symbol:
PKT-P7520

Specification

Manufacturer
PEAKTECH
Type of test accessories
fuse
Current rating
0.63A
Rated voltage
1kV
Dimensions
10.3x38mm
Quantity in set/package
10pcs.
Related items
PKT-P3410, PKT-P3415, PKT-P3425
Gross weight110 g

WATCH VIDEO

See other products in this category: Accessories - Others PEAKTECH,
*
P 7520
0 in TME stock
Net price for quantities from 1 set - 33.18 USDGross price for quantities from 1 set - 33.18 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.