+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P 7600

Fuse; 250mA; 1kV; 6.3x32mm; 10pcs.


Manufacturer: PEAKTECH

Manufacturer part number:
P 7600
TME Symbol:
PKT-P7600

Specification

Manufacturer
PEAKTECH
Type of test accessories
fuse
Current rating
0.25A
Rated voltage
1kV
Dimensions
6.3x32mm
Quantity in set/package
10pcs.
Related items
PKT-P3430
Gross weight33.8 g

WATCH VIDEO

See other products in this category: Accessories - Others PEAKTECH,
*
P 7600
0 in TME stock
Net price for quantities from 1 set - 24.17 USDGross price for quantities from 1 set - 24.17 USD
Net price for quantities from 3 set - 22.50 USDGross price for quantities from 3 set - 22.50 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.