+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P 7630

Fuse; 20A; 250V; 6.3x32mm; 10pcs.


Manufacturer: PEAKTECH

Manufacturer part number:
P 7630
TME Symbol:
PKT-P7630

Specification

Manufacturer
PEAKTECH
Type of test accessories
fuse
Current rating
20A
Rated voltage
0.25kV
Dimensions
6.3x32mm
Quantity in set/package
10pcs.
Related items
PKT-P3335, PKT-P3340
Gross weight150 g

WATCH VIDEO

See other products in this category: Accessories - Others PEAKTECH,
*
P 7630
0 in TME stock
Net price for quantities from 1 set - 16.55 USDGross price for quantities from 1 set - 16.55 USD
Net price for quantities from 3 set - 15.41 USDGross price for quantities from 3 set - 15.41 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.