+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P 7720

Fuse; 500mA; 250V; 5x20mm; 10pcs.


Manufacturer: PEAKTECH

Manufacturer part number:
P 7720
TME Symbol:
PKT-P7720

Specification

Manufacturer
PEAKTECH
Type of test accessories
fuse
Current rating
0.5A
Rated voltage
0.25kV
Dimensions
5x20mm
Quantity in set/package
10pcs.
Related items
PKT-P2015, PKT-P2025, PKT-P2705, PKT-P3340, PKT-P3725, PKT-P4000, PKT-P4075
Gross weight12.8 g

WATCH VIDEO

See other products in this category: Accessories - Others PEAKTECH,
*
P 7720
22 in TME stock
Net price for quantities from 1 set - 5.56 USDGross price for quantities from 1 set - 5.56 USD
Net price for quantities from 3 set - 5.18 USDGross price for quantities from 3 set - 5.18 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.