+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P 8104

Measuring kit: environmental conditions


Manufacturer: PEAKTECH

Manufacturer part number:
P 8104
TME Symbol:
PKT-P8104

Specification

Manufacturer
PEAKTECH
Type of measuring kit
environmental conditions
Power supply
  • battery 6LR61 9V x1
  • battery LR03 AAA 1,5V x3
Standard equipment
  • calibration certificate NIST
  • case
  • case PKT-P7300
  • probe PKT-PTF55
  • probe PKT-PTF-50
  • user's manual
Kit contents
  • case PKT-P7300
  • PKT-P5400 - infrared thermometer
  • temperature meter PKT-P5140
Battery/ rechargeable battery
  • battery 6LR61 9V x1
  • battery LR03 AAA 1,5V x3
Gross weight2 kg

WATCH VIDEO

See other products in this category: Pirometers PEAKTECH,
*
P 8104
0 in TME stock
Net price for quantities from 1 set - 186.48 USDGross price for quantities from 1 set - 186.48 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.