+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIMECH | |
Type of wire | loudspeaker cable | |
Kind of cable | TLYp | |
Cable structure | 2x0.75mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Insulation colour | black | |
Shield structure | unshielded | |
Wire insulation material | PVC | |
Package contents | 15m | |
Number of cores | 2 | |
Core section | 0.75mm2 | |
Cable outside dimensions | 2.3x4.8mm | |
Rated voltage | 150V AC | |
Wire cross-section shape | flat | |
Operating temperature | -15...70°C |