+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PKT0019CK

Wire: loudspeaker cable; TLYp; 2x0.75mm2; stranded; Cu; black


Manufacturer: SIMECH

Manufacturer part number:
PKT0019CK
TME Symbol:
PKT0019CK

Specification

Manufacturer
SIMECH
Type of wire
loudspeaker cable
Kind of cable
TLYp
Cable structure
2x0.75mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
black
Shield structure
unshielded
Wire insulation material
PVC
Package contents
25m
Number of cores
2
Core section
0.75mm2
Cable outside dimensions
2.3x4.8mm
Rated voltage
150V AC
Wire cross-section shape
flat
Operating temperature
-15...70°C
Gross weight577.7 g
Certificates
See other products in this category: Speaker Cables SIMECH,
*
PKT0019CK
6 in TME stock
Net price for quantities from 1 rol - 27.49 USDGross price for quantities from 1 rol - 27.49 USD
Net price for quantities from 3 rol - 24.74 USDGross price for quantities from 3 rol - 24.74 USD
Net price for quantities from 5 rol - 21.99 USDGross price for quantities from 5 rol - 21.99 USD
Net price for quantities from 10 rol - 19.24 USDGross price for quantities from 10 rol - 19.24 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.