+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02-01-0715

Plastic bag; L: 150mm; Width: 70mm; Thick: 6um; HDPE; transparent

Manufacturer: PLAST

Manufacturer part number:
02-01-0715
TME Symbol:
PL.02-01-0715

Specification

Manufacturer
PLAST
Type of storage accessories
plastic bag
Length
0.15m
Width
70mm
Thickness
6µm
Material
HDPE
Colour
transparent
Dimensions
70x22.5x150mm
Quantity in set/package
1000pcs.
Gross weight242 g
EAN code5907501720220
See other products in this category: Packing PLAST,
*
02-01-0715
45 in TME stock
Net price for quantities from 1 pcg - 2.10 USDGross price for quantities from 1 pcg - 2.10 USD
Net price for quantities from 10 pcg - 1.87 USDGross price for quantities from 10 pcg - 1.87 USD
Net price for quantities from 50 pcg - 1.70 USDGross price for quantities from 50 pcg - 1.70 USD
No. of packages (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcg